SAW Filter IF 398.1MHz 19dB 100Ohm SMD 10 Pin SMP-28C T/R
Qorvo 857073 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Width | 5.5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.