SAW Filter 1227.6MHz 3.5dB 50Ohm SMD 5 Pin CSP-5BT T/R
Qorvo 857142 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | 857142 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo 857142 to view detailed technical specifications.
No datasheet is available for this part.