SAW Filter, 1 Function(s), 1090MHz, ANTIMONY, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, SMALL, CERAMIC, SMP-15, 8 PIN
Qorvo 857179 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.