BAW Filters 2350MHz 3.2dB 50Ohm 5 Terminal T/R
Qorvo 885069 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| Length | 1.4 |
| Number of Functions | 1 |
| Manufacturer Series | 885069 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.