The ACT8846QM468-T is an industrial-grade power management IC from Qorvo, featuring a quad channel configuration with 19 channels. It operates within a temperature range of -40°C to 85°C and is packaged in a 48-pin HVQCCN package. The device is designed to work with a supply voltage range of 3V to 5.5V. It is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 19 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |