Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |