Power Doubler CATV Amplifier 1000MHz Single-Element 7-Pin SOT-115J
Checking distributor stock and pricing after the page loads.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -62dBc |
| Maximum Xmod @ Test Conditions | -58dBc |
| Maximum CSO @ Test Conditions | -63dBc |
| Maximum Power Gain @ Maximum Frequency | 25.5dB |
| Maximum Gain Flatness @ Maximum Frequency | 0.8dB |
| Pin Count | 7 |
| Package/Case | SOT-115J |
| Package Family Name | SOT-115J |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |