Power Doubler CATV Amplifier 1000MHz Single-Element 7-Pin SOT-115J
Qorvo D10040250GTH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 440 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.