Power Doubler CATV Amplifier 1003MHz Single-Element 40-Pin QFN EP T/R
Qorvo QPB8957TR13 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1003MHz |
| Maximum CTB @ Test Conditions | -78dBc(Typ) |
| Maximum CSO @ Test Conditions | -79dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 28(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 40 |
| Package/Case | QFN EP |
Download the complete datasheet for Qorvo QPB8957TR13 to view detailed technical specifications.
No datasheet is available for this part.