BAW Filters 2345MHz 3.5dB 50Ohm 3 Terminal T/R
Qorvo QPQ1288TR7 technical specifications.
| Typical Center Frequency | 2345MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Qorvo QPQ1288TR7 to view detailed technical specifications.
No datasheet is available for this part.