Wide Band High Power Amplifier, 5MHz Min, 200MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN
Qorvo R2005300L technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.