Checking distributor stock and pricing after the page loads.
Qorvo RF2051TR13 technical specifications.
| Category | RF Synthesizer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.