Qorvo RF2373TR7 technical specifications.
| Package/Case | SOT |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.44(Max) |
| Seated Plane Height (mm) | 1.59(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 4000MHz |
| Typical Power Gain | 12.5@3800MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| Schedule B | 8517700000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo RF2373TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.