Qorvo RF3858 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA EP |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.16 |
| Seated Plane Height (mm) | 1.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transmit/Receive Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8517700000 |
| Schedule B | 8517700000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo RF3858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.