Wide Band Medium Power Amplifier, 1 Func, GAAS,
Qorvo RF5117TR7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 220 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8517.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.