The Qorvo RF5540TR7 is a low-noise amplifier (LNA) with a frequency range of 4900 to 5850 MHz. It has a typical noise figure of 2.4 dB and a maximum input power of 5 dBm. The device operates over a supply voltage range of 2.7 to 4.2 volts and is suitable for use in temperatures from -15 to 75 degrees Celsius. The Qorvo RF5540TR7 is packaged in a 12-pin QFN EP package.
Qorvo RF5540TR7 technical specifications.
| Structure | LNA |
| Frequency Range | 4900 to 5850MHz |
| Typical Noise Figure | 2.4dB |
| Typical Input Power | 5dBm(Max) |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.6V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 75°C |
| Pin Count | 12 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo RF5540TR7 to view detailed technical specifications.
No datasheet is available for this part.