Qorvo RF6555TR13 technical specifications.
| Structure | LNA |
| Frequency Range | 2400 to 2500MHz |
| Typical Power Gain | 25dB |
| Typical Noise Figure | 2.5dB |
| Typical Input Power | 10dBm(Min) |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo RF6555TR13 to view detailed technical specifications.
No datasheet is available for this part.