This dual RF amplifier from Qorvo features a maximum operating frequency of 1000MHz, with typical CTB (composite second-order distortion) and Xmod (crossmodulation) levels of 76dBc and 69dBc, respectively. The device also exhibits a maximum power gain of 17.9 at maximum frequency, along with a gain flatness of ±0.5. The amplifier operates within a temperature range of -40°C to 85°C.
Qorvo RFCA1008TR13 technical specifications.
| Number of Elements per Chip | 2 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | 76dBc(Typ) |
| Maximum Xmod @ Test Conditions | 69dBc(Typ) |
| Maximum CSO @ Test Conditions | 80dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 17.9(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.