MMIC Amplifier CATV Amplifier 1200MHz Single-Element T/R
Qorvo RFCA3828TR13 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1200MHz |
| Maximum CTB @ Test Conditions | -82dBc(Typ) |
| Maximum Xmod @ Test Conditions | -77dBc(Typ) |
| Maximum CSO @ Test Conditions | -68dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 20.5(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | 2(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qorvo RFCA3828TR13 to view detailed technical specifications.
No datasheet is available for this part.