LNA/PA RF Front End 3dB 17dB 32-Pin LGA T/R
Qorvo RFFM6901TR13 technical specifications.
| Structure | LNA/PA |
| Frequency Range | 915(Typ)MHz |
| Typical Power Gain | 17dB |
| Typical Noise Figure | 3dB |
| Typical Input Power | 0dBm |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Qorvo RFFM6901TR13 to view detailed technical specifications.
No datasheet is available for this part.