The RFHA1020SB is a single-channel power amplifier from Qorvo, packaged in a 3-pin CSMD ceramic surface mount device. It operates over a temperature range of -40°C to 85°C and has a typical power gain of 15 dB at 1400 MHz. The amplifier is designed for surface mount applications and has a seated plane height of 4.1 mm. It is suitable for use in RF applications with operating frequencies between 1200 MHz and 1400 MHz.
Sign in to ask questions about the Qorvo RFHA1020SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo RFHA1020SB technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 17.4 |
| Package Width (mm) | 24 |
| Package Height (mm) | 4.1 |
| Seated Plane Height (mm) | 4.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1200MHz |
| Maximum Operating Frequency | 1400MHz |
| Typical Power Gain | 15@1400MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFHA1020SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.