The RFHA1020SR is a single-chip RF power amplifier from Qorvo, featuring a ceramic surface mount device package. It operates within a temperature range of -40°C to 85°C and has a typical power gain of 15dB at 1400MHz. The amplifier is designed for surface mount applications and has a seated plane height of 4.1mm. It is suitable for use in RF applications requiring a high level of performance and reliability.
Sign in to ask questions about the Qorvo RFHA1020SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo RFHA1020SR technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 17.4 |
| Package Width (mm) | 24 |
| Package Height (mm) | 4.1 |
| Seated Plane Height (mm) | 4.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1200MHz |
| Maximum Operating Frequency | 1400MHz |
| Typical Power Gain | 15@1400MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFHA1020SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.