The RFHA1023TR13 is a single-channel RF power amplifier from Qorvo, packaged in a ceramic surface mount device (CSMD) with 3 pins. It operates over a frequency range of 1200 to 1400 MHz with a typical power gain of 15 dB at 1300 MHz. The amplifier is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Qorvo RFHA1023TR13 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 17.4 |
| Package Width (mm) | 24 |
| Package Height (mm) | 4.1 |
| Seated Plane Height (mm) | 4.1 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 1200MHz |
| Maximum Operating Frequency | 1400MHz |
| Typical Power Gain | 15@1300MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFHA1023TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.