Surface mount RF power amplifier IC, operating from 50 MHz to 2.7 GHz. Features a single channel with a typical output power range of 20 to 30 dBm and 17.5 dB gain at 2.69 GHz. Housed in a 4-pin SOT-89 (TO-243AA) plastic package with a tab, measuring 4.5 x 2.5 x 1.5 mm. Operates within a temperature range of -40 °C to 85 °C.
Qorvo RFPA2089SQ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-89 |
| Package/Case | SOT-89 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-243AA |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 50MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 2700MHz |
| Typical Power Gain | 17.5@2690MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFPA2089SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.