Voltage Controlled Attenuator 30dB 6000MHz 16-Pin QFN EP T/R
Qorvo RFSA2013TR7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo RFSA2013TR7 to view detailed technical specifications.
No datasheet is available for this part.