Voltage Controlled Attenuator 30dB 4000MHz 16-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Qorvo RFSA2023TR13 technical specifications.
| Type | Voltage Controlled Attenuator |
| Maximum Attenuation | 30(Typ)dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Maximum Insertion Loss | 3.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.