Qorvo RFSA2514TR7 technical specifications.
| Package/Case | MCM EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 1.34 |
| Seated Plane Height (mm) | 1.34 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Bits | 5 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 15.5dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.0035(Typ)A |
| Maximum Power Dissipation | 83mW |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFSA2514TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.