The RFSA2644SQ is a 24-pin surface mount attenuator from Qorvo, packaged in a MCM EP package. It has a maximum attenuation of 31.5 and operates over a frequency range of 50 to 4000 MHz. The device can be powered with a supply voltage between 3 and 5 volts and has a maximum supply current of 0.0052 amps. The operating temperature range is -40 to 85 degrees Celsius.
Sign in to ask questions about the Qorvo RFSA2644SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo RFSA2644SQ technical specifications.
| Package/Case | MCM EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 1.34 |
| Seated Plane Height (mm) | 1.34 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 0.0052(Typ)A |
| Maximum Power Dissipation | 83mW |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo RFSA2644SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.