The RFSA2644SR is a 24-bit RF attenuator from Qorvo, packaged in a surface-mount MCM EP package. It operates over a frequency range of 50 to 4000 MHz and can be powered with a supply voltage between 3 and 5 volts. The device has a maximum power dissipation of 5 milliwatts and can be mounted on a printed circuit board. The RFSA2644SR is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Qorvo RFSA2644SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo RFSA2644SR technical specifications.
| Package/Case | MCM EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.2 |
| Package Width (mm) | 4.2 |
| Package Height (mm) | 1.34 |
| Seated Plane Height (mm) | 1.34 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Number of Bits | 6 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 31.5dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 0.0052(Typ)A |
| Maximum Power Dissipation | 83mW |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Qorvo RFSA2644SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.