The RFSA3043TR7 is an industrial-grade RF attenuator from Qorvo, featuring a quad terminal configuration and a maximum operating temperature of 105°C. It has a nominal supply voltage of 5V and is designed for use in high-temperature environments. The device is packaged in a 3x3mm HVQCCN package and has a temperature grade of industrial. It is suitable for use in a variety of RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Qorvo RFSA3043TR7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.