This industrial-grade quad RF attenuator features a 5V supply voltage and operates within a temperature range of -40 to 105°C. The device has 16 terminals and is packaged in a 3x3mm HVQCCN package. It is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Qorvo RFSA3713TR7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.