
Diversity Switch, 5MHz Min, 6500MHz Max, 1dB Insertion Loss-Max, QFN-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |