Wide Band Medium Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-3
Qorvo SPF-5189Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.