Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, GAAS, SOT-343, 4 PIN
Qorvo SPF5043ZSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 54 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.