The TAT6254B is a single-channel RF amplifier from Qorvo with a maximum operating frequency of 1000MHz and a typical power gain of 38dB. It has a maximum operating temperature of 150 degrees Celsius and is packaged in a SOT-89 package. The amplifier's maximum gain flatness is 1dB at maximum frequency, and its maximum CTB and CSO are -62dBc typ. The device has 4 pins and is a single-element chip.
Checking distributor stock and pricing after the page loads.
Qorvo TAT6254B technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -62dBc(Typ) |
| Maximum CSO @ Test Conditions | -62dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 38(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | 1(Typ)dB |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | TO-243-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |