The TAT7460 is a single-element RF amplifier with a maximum operating frequency of 2600MHz. It has a maximum power gain of 16.5 decibels at maximum frequency and a maximum gain flatness of ±0.5 decibels. The amplifier operates within a temperature range of 0 to 85 degrees Celsius. It is packaged in a SOT-89 package with 4 pins.
Qorvo TAT7460 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 2600MHz |
| Maximum CTB @ Test Conditions | -72dBc(Typ) |
| Maximum Xmod @ Test Conditions | -71dBc(Typ) |
| Maximum CSO @ Test Conditions | -61dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 16.5(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.5(Typ)dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | TO-243-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.