General Purpose Amplifier CATV Amplifier 1000MHz Single-Element 4-Pin(3+Tab) SOT-89
Qorvo TAT7461 technical specifications.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -88dBc(Typ) |
| Maximum CSO @ Test Conditions | -72dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 16.1(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.3(Typ)dB |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| Package/Case | SOT-89 |
| Package Family Name | TO-243-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.