
The TAT7467H is an 8-pin SOIC lead-frame SMT RF amplifier with a maximum operating frequency of 1002 MHz. It has a maximum power gain of 16.5 dB at 1002 MHz and a maximum gain flatness of 0.75 dB at the same frequency. The amplifier is rated for operation between -40°C and 85°C. It is packaged in a plastic SOIC with a seated plane height of 1.5 mm and a pin pitch of 1.27 mm.
Qorvo TAT7467H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1002MHz |
| Maximum Power Gain @ Maximum Frequency | 16.5(Typ)@1002MHzdB |
| Maximum Gain Flatness @ Maximum Frequency | 0.75@1002MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TAT7467H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.