The TAT7469 is a dual-element RF amplifier from Qorvo, capable of operating at frequencies up to 1002MHz. It offers a maximum power gain of 17.5 decibels at maximum frequency, with a gain flatness of ±0.75 decibels. The amplifier is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is available in an 8-pin SOIC package, a member of the SOP package family.
Qorvo TAT7469 technical specifications.
| Number of Elements per Chip | 2 |
| Maximum Operating Frequency | 1002MHz |
| Maximum Power Gain @ Maximum Frequency | 17.5(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.75(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.