General Purpose Amplifier CATV Amplifier 1200MHz Dual-Element 8-Pin SOIC N EP T/R
Qorvo TAT7472A1F technical specifications.
| Number of Elements per Chip | 2 |
| Maximum Operating Frequency | 1200MHz |
| Maximum CTB @ Test Conditions | -74dBc(Typ) |
| Maximum CSO @ Test Conditions | -80dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 18(Typ)dB |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC N EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TAT7472A1F to view detailed technical specifications.
No datasheet is available for this part.