Qorvo TGA2601-SM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGA2601-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.