The TGA2803-SM is a single-element RF amplifier from Qorvo with a maximum operating frequency of 1218MHz and a maximum power gain of 26dB. It has a pin count of 20 and is packaged in a QFN EP package. The amplifier operates within a temperature range of -30 to 85°C. It is designed for use in RF applications and is suitable for use in environments where high-frequency amplification is required.
Checking distributor stock and pricing after the page loads.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 1218MHz |
| Maximum Power Gain @ Maximum Frequency | 26dB |
| Maximum Gain Flatness @ Maximum Frequency | ±0.3(Typ)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |