Qorvo TGA4510 technical specifications.
| Package Family Name | Die |
| Package/Case | Chip |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.13 |
| Package Width (mm) | 0.82 |
| Package Height (mm) | 0.1 |
| Seated Plane Height (mm) | 0.1 |
| Mounting | Surface Mount |
| Manufacturer Type | Driver Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 29000MHz |
| Maximum Operating Frequency | 37000MHz |
| Typical Power Gain | 17.6@37000MHzdB |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| ECCN | 3A001.b.2.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGA4510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.