Telecom Circuit, 1-Func, 5 X 5 MM, 1.19 MM HEIGHT, ANTIMONY, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, QFN-32
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |