Telecom Circuit, 1-Func, 11.40 X 8.90 MM, 2 MM HEIGHT, ROHS COMPLIANT, LGA-18
Checking distributor stock and pricing after the page loads.
Qorvo TGA4954-SL technical specifications.
| Number of Terminals | 18 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B18 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.