
The Qorvo TGC4703-FC is a passive frequency multiplier die with a multiplying factor of x2, operating within an input frequency range of 19 to 19.25MHz and producing an output frequency range of 38 to 38.5MHz. It features a typical input return loss of 15 and a typical output return loss of 8. The device has a maximum power dissipation of 560 and a maximum input power of 13dBm, with a typical operating supply voltage of 3.5V and a maximum supply current of 135mA. The TGC4703-FC is designed for surface mount applications.
Qorvo TGC4703-FC technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 2.85 |
| Package Width (mm) | 1.16 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.38 |
| Mounting | Surface Mount |
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 19 to 19.25GHz |
| Output Frequency Range | 38 to 38.5GHz |
| Typical Input Return Loss | 15dB |
| Typical Output Return Loss | 8dB |
| Maximum Power Dissipation | 560mW |
| Maximum Input Power | 13dBm |
| Typical Operating Supply Voltage | 3.5V |
| Maximum Supply Current | 135mA |
| Maximum Conversion | 8(Typ)dB |
| Typical Output Power | 13.5dBm |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TGC4703-FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.