
This is an unpackaged, fully tested integrated circuit chip with a package family name of Die. It is a surface mount device with a seated plane height of 0.38 mm. The frequency multiplier type is passive with a multiplying factor of x2. The input frequency range is 38 to 38.5 MHz, and the output frequency range is 76 to 77 MHz. The typical input return loss is 8, and the typical output return loss is 10. The maximum power dissipation is 1200, and the maximum input power is 16 dBm. The typical operating supply voltage is 3.75 V, and the maximum supply current is 240 mA.
Sign in to ask questions about the Qorvo TGC4704-FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qorvo TGC4704-FC technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Package Length (mm) | 3.38 |
| Package Width (mm) | 1.37 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.38 |
| Mounting | Surface Mount |
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 38 to 38.5GHz |
| Output Frequency Range | 76 to 77GHz |
| Typical Input Return Loss | 8dB |
| Typical Output Return Loss | 10dB |
| Maximum Power Dissipation | 1200mW |
| Maximum Input Power | 16dBm |
| Typical Operating Supply Voltage | 3.75V |
| Maximum Supply Current | 240mA |
| Maximum Conversion | 5(Typ)dB |
| Typical Output Power | 14dBm |
| Cage Code | 7AHC2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.b.2.f |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Qorvo TGC4704-FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.