Qorvo TGL2205 technical specifications.
| Category | VPIN Limiter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | Chip |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.