The Qorvo TGL2223-SM is a 5-bit RF attenuator with a step size of 0.5 dB and a maximum attenuation of 15.5 dB. It operates over a frequency range of 1000 to 31000 MHz and can dissipate up to 700 mW of power. The device is packaged in a 14-pin CQFN EP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Qorvo TGL2223-SM technical specifications.
| Number of Bits | 5 |
| Attenuator Step Size | 0.5dB |
| Maximum Attenuation | 15.5(Typ)dB |
| Minimum Frequency | 1000MHz |
| Maximum Frequency | 31000MHz |
| Maximum Power Dissipation | 700mW |
| Pin Count | 14 |
| Package/Case | CQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.