Qorvo TGL2767-SM technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 31000MHz |
| Maximum Insertion Loss | 2dB |
| Maximum Control Voltage | 3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | SMD EP |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qorvo TGL2767-SM to view detailed technical specifications.
No datasheet is available for this part.